Print Page
SEAM-40-03.0-S-06-2-A-K-TR
Mezzanine Connector, High Density Array, Male, 1.27 mm, 6 Rows, 240 Contacts, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEAM-40-03.0-S-06-2-A-K-TRCopy |
| Newark Part No. | 95AC4993 |
| Product Range | SEAM Series |
| Your Part Number | |
| Technical Datasheet |
237 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.350 |
| 5+ | $18.580 |
| 10+ | $17.800 |
| 25+ | $17.750 |
| 50+ | $17.400 |
| 100+ | $17.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$19.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SEAM-40-03.0-S-06-2-A-K-TRCopy |
| Newark Part No. | 95AC4993 |
| Product Range | SEAM Series |
| Technical Datasheet | |
| Mezzanine Connector Type | High Density Array, Male |
| Pitch Spacing | 1.27mm |
| No. of Rows | 6Rows |
| No. of Contacts | 240Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Product Range | SEAM Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Mezzanine Connector Type | High Density Array, Male |
|---|---|
| No. of Rows | 6Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 1.27mm |
|---|---|
| No. of Contacts | 240Contacts |
| Contact Material | Copper Alloy |
| Product Range | SEAM Series |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
