Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAM-40-09.0-S-10-2-A-K-TRCopy
Newark Part No.
Re-Reel97P4069
Cut Tape97P4069
Product RangeSEAM Series
Your Part Number
69 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $53.490 | $53.49 |
| Total Price | $53.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $53.490 |
| 10+ | $51.150 |
| 25+ | $49.220 |
| 50+ | $45.630 |
| 100+ | $39.190 |
| 250+ | $33.350 |
| 500+ | $28.530 |
| 750+ | $24.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-40-09.0-S-10-2-A-K-TRCopy
Newark Part No.
Re-Reel97P4069
Cut Tape97P4069
Product RangeSEAM Series
Technical Datasheet
Product RangeSEAM Series
Mezzanine Connector TypeArray, Male
Pitch Spacing1.27mm
No. of Rows10Rows
No. of Contacts400Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SEAM Series
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Mezzanine Connector Type
Array, Male
No. of Rows
10Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
