Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSEAM-50-02.0-L-04-2-A-GP-K-TRCopy
Newark Part No.54AJ5387
Product RangeSEAM-GP Series
Your Part Number
97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $21.400 |
| 10+ | $20.470 |
| 25+ | $19.700 |
| 50+ | $18.260 |
| 100+ | $15.740 |
| 250+ | $13.410 |
| 500+ | $11.520 |
| 1000+ | $9.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$21.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSEAM-50-02.0-L-04-2-A-GP-K-TRCopy
Newark Part No.54AJ5387
Product RangeSEAM-GP Series
Technical Datasheet
Mezzanine Connector TypeHigh Density Array, Male
Pitch Spacing1.27mm
No. of Rows4Rows
No. of Contacts200Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSEAM-GP Series
SVHCLead (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
High Density Array, Male
No. of Rows
4Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
200Contacts
Contact Material
Copper Alloy
Product Range
SEAM-GP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
