Print Page
SMM-106-01-S-D
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SMM-106-01-S-DCopy |
| Newark Part No. | 33P6019 |
| Product Range | SMM Series |
| Your Part Number | |
| Technical Datasheet |
5,000 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.630 |
| 10+ | $3.460 |
| 25+ | $3.280 |
| 50+ | $3.120 |
| 100+ | $3.060 |
| 250+ | $3.010 |
| 500+ | $2.940 |
| 1000+ | $2.880 |
Price for:Each
Minimum: 1
Multiple: 1
$3.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SMM-106-01-S-DCopy |
| Newark Part No. | 33P6019 |
| Product Range | SMM Series |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2mm |
| Gender | Receptacle(View Associated Connectors) |
| No. of Rows | 2Rows |
| No. of Contacts | 12Contacts |
| Connector Mounting | Through Hole Mount |
| Product Range | SMM Series |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Beryllium Copper |
| Contact Termination Type | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| Gender | Receptacle |
| No. of Contacts | 12Contacts |
| Product Range | SMM Series |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (25-Jun-2025) |
| Pitch Spacing | 2mm |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Through Hole Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Through Hole |
Alternatives for SMM-106-01-S-D
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
