Print Page
283 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.200 |
| 10+ | $4.620 |
| 25+ | $4.330 |
| 100+ | $4.130 |
| 250+ | $3.620 |
| 500+ | $3.180 |
| 1000+ | $2.860 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSO-0318-04-01-02Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.56AC6691
Product RangeSO
Technical Datasheet
Standoff MaterialStainless Steel
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Standoff TypeRound Female
Body Length3.18mm
Overall Length4.7mm
Overall Length4.7mm
External Width6.35mm
Product RangeSO
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Standoff Material
Stainless Steel
Thread Size - Imperial
4-40 UNC
Body Length
3.18mm
Overall Length
4.7mm
Product Range
SO
Thread Size - Metric
-
Standoff Type
Round Female
Overall Length
4.7mm
External Width
6.35mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SO-0318-04-01-02
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

