Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSPM-05-S-B-VT1-PFCopy
Newark Part No.58T7445
Product RangeSPM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.060 |
| 5+ | $4.900 |
| 10+ | $4.750 |
| 25+ | $4.590 |
| 50+ | $4.330 |
| 100+ | $4.250 |
| 250+ | $4.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSPM-05-S-B-VT1-PFCopy
Newark Part No.58T7445
Product RangeSPM Series
Technical Datasheet
USB Connector TypeMini USB Type B
USB Standard-
No. of Positions5 Position
Connector MountingPanel Mount, Through Hole Mount
IP RatingIP68
Product RangeSPM Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Technical Specifications
USB Connector Type
Mini USB Type B
No. of Positions
5 Position
IP Rating
IP68
Contact Material
Phosphor Bronze
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
USB Standard
-
Connector Mounting
Panel Mount, Through Hole Mount
Product Range
SPM Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
