Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSQT-115-01-F-DCopy
Newark Part No.80P8588
Product RangeSQT Series
Your Part Number
448 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
| 25+ | $3.520 |
| 50+ | $3.280 |
| 100+ | $2.860 |
| 500+ | $2.530 |
| 1000+ | $2.230 |
| 2500+ | $1.640 |
| 5000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$3.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSQT-115-01-F-DCopy
Newark Part No.80P8588
Product RangeSQT Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts30Contacts
Connector MountingThrough Hole Mount
Product RangeSQT Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
Gender
Receptacle
No. of Contacts
30Contacts
Product Range
SQT Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole
Technical Docs (2)
Alternatives for SQT-115-01-F-D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
