Print Page
591 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 50+ | $0.259 |
| 100+ | $0.217 |
| 500+ | $0.190 |
| 1000+ | $0.158 |
| 2000+ | $0.148 |
| 5000+ | $0.127 |
Price for:Each
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSS-102-TT-2Copy
Newark Part No.11P7500
Product RangeSS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts2Contacts
Connector MountingThrough Hole Straight
Product RangeSS Series
Contact MaterialBeryllium Copper
Contact PlatingTin Plated Contacts
SVHCLead
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Straight
Contact Material
Beryllium Copper
SVHC
Lead
Pitch Spacing
2.54mm
No. of Contacts
2Contacts
Product Range
SS Series
Contact Plating
Tin Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

