Print Page
SS4-10-3.00-L-D-K-TR
Mezzanine Connector, Micro Blade, Receptacle, 0.4 mm, 2 Rows, 20 Contacts, Surface Mount
777 In Stock
696 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.230 |
| 10+ | $2.210 |
| 25+ | $2.190 |
| 50+ | $2.180 |
| 100+ | $2.160 |
| 250+ | $2.120 |
| 500+ | $2.080 |
| 1000+ | $2.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | SS4-10-3.00-L-D-K-TRCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 89T9099 |
| Product Range | SS4 |
| Technical Datasheet | |
| Mezzanine Connector Type | Receptacle |
| Gender | Receptacle(View Associated Connectors) |
| Pitch Spacing | 0.4mm |
| No. of Rows | 2Rows |
| No. of Contacts | 20Contacts |
| Connector Mounting | Surface Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | SS4 |
| Contact Termination Type | Surface Mount |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The SS4-10-3.00-L-D-K-TR is a 20-pole 2-row 0.4mm Ultra Fine Pitch Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts and LCP insulator. It has 0.138-inch (3.51mm) DIA polyimide film pick and place pad. The SS4 series socket strip is compatible with ST4 series connectors.
- Black colour
- Lead-free solderable
- Samtec 28+ Gbps Solution
- 4.00 to 6.00mm Stack height
- Slim footprint
- 3mm Lead
Applications
Industrial
Technical Specifications
| Mezzanine Connector Type | Receptacle |
|---|---|
| Pitch Spacing | 0.4mm |
| No. of Contacts | 20Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | SS4 |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| No. of Rows | 2Rows |
| Connector Mounting | Surface Mount |
| Contact Plating | Gold Plated Contacts |
| Contact Termination Type | Surface Mount |
Alternatives for SS4-10-3.00-L-D-K-TR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |

