Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSM-106-L-DVCopy
Newark Part No.11P7873
Product RangeSSM Series
Your Part Number
1,187 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 50+ | $2.360 |
| 100+ | $1.960 |
| 500+ | $1.660 |
| 1000+ | $1.400 |
| 2000+ | $1.210 |
| 5000+ | $1.040 |
| 10000+ | $0.865 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSM-106-L-DVCopy
Newark Part No.11P7873
Product RangeSSM Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingSurface Mount
Product RangeSSM Series
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeSurface Mount
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SSM-106-L-DV is a 12-pole 2-row 2.54mm Tiger Claw™ Surface Mount Socket Strip with 10μinch (0.25μm) gold-plated phosphor bronze contacts, matte tin plated tail and LCP insulator. The SSM series vertical pin socket strip is compatible with DW, EW, HHSC, HMTSW, HTSS, HTSW, HW-SM, HW-TH, MTLW, MTSW, TSM, TSS, TSSH, TSW, ZSS and ZW series connectors.
- 5.2A Current rating
- 10mΩ Contact resistance
- Lead-free solderable
- 405VAC/572VDC Voltage rating
- Black colour
Applications
Industrial
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
12Contacts
Product Range
SSM Series
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Technical Docs (3)
Alternatives for SSM-106-L-DV
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
