Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoSSW-114-01-F-DCopy
Newark Part No.82P6468
Product RangeSSW Series
Your Part Number
681 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $3.780 |
| 50+ | $3.500 |
| 100+ | $2.980 |
| 500+ | $2.650 |
| 1000+ | $1.970 |
| 2000+ | $1.720 |
| 5000+ | $1.310 |
| 10000+ | $1.140 |
Price for:Each
Minimum: 1
Multiple: 1
$3.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSSW-114-01-F-DCopy
Newark Part No.82P6468
Product RangeSSW Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeSSW Series
No. of Contacts28Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
SSW Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
28Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Technical Docs (2)
Alternatives for SSW-114-01-F-D
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
