Print Page
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.960 |
| 10+ | $6.420 |
| 100+ | $5.790 |
| 250+ | $5.440 |
| 500+ | $4.840 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoST4-40-2.50-L-D-P-TR .Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89T9120
Product RangeST4
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeST4
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Termination Type
Surface Mount
Pitch Spacing
0.4mm
No. of Contacts
80Contacts
Contact Material
Phosphor Bronze
Product Range
ST4
SVHC
No SVHC (04-Feb-2026)
Alternatives for ST4-40-2.50-L-D-P-TR .
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

