Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoST4-50-2.50-L-D-P-TRCopy
Newark Part No.
Re-Reel95AC4998
Cut Tape95AC4998
Your Part Number
608 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.680 | $5.68 |
| Total Price | $5.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 50+ | $5.200 |
| 100+ | $4.880 |
| 250+ | $4.400 |
| 700+ | $4.040 |
| 1400+ | $3.490 |
| 2800+ | $3.010 |
| 5600+ | $2.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoST4-50-2.50-L-D-P-TRCopy
Newark Part No.
Re-Reel95AC4998
Cut Tape95AC4998
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts100Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Product Range
-
Pitch Spacing
0.4mm
No. of Contacts
100Contacts
Contact Material
Phosphor Bronze
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
