Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoTFM-120-02-L-DHCopy
Newark Part No.10W5720
Product RangeTFM Series
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
| 10+ | $9.160 |
| 25+ | $8.660 |
| 50+ | $8.350 |
| 100+ | $6.570 |
| 500+ | $5.990 |
| 1000+ | $4.800 |
| 2000+ | $3.620 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTFM-120-02-L-DHCopy
Newark Part No.10W5720
Product RangeTFM Series
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts40Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeTFM Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
40Contacts
Product Range
TFM Series
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
