Print Page
48 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.800 |
| 10+ | $1.620 |
| 100+ | $1.370 |
| 500+ | $1.150 |
| 1000+ | $0.978 |
| 2500+ | $0.910 |
| 5000+ | $0.874 |
| 10000+ | $0.841 |
Price for:Each
Minimum: 1
Multiple: 1
$1.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTMM-103-01-G-D-SMCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.15P3449
Product RangeTMM
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts6Contacts
Contact Termination TypeSurface Mount
Product RangeTMM
Connector ShroudUnshrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Surface Mount
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2mm
No. of Contacts
6Contacts
Product Range
TMM
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
Alternatives for TMM-103-01-G-D-SM
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

