Print Page
214 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $7.990 |
| 10+ | $7.390 |
| 25+ | $6.980 |
| 50+ | $6.720 |
| 100+ | $5.330 |
| 500+ | $4.870 |
| 1000+ | $3.940 |
| 2000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$7.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTS-131-G-AACopy
Newark Part No.77P3474
Product RangeTS Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts31Contacts
Contact Termination TypeThrough Hole
Product RangeTS Series
Connector ShroudUnshrouded
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector TypePin Header
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Pitch Spacing
2.54mm
No. of Contacts
31Contacts
Product Range
TS Series
Contact Material
Brass
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

