Print Page
1,945 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.166 |
| 25+ | $0.159 |
| 50+ | $0.152 |
| 100+ | $0.142 |
| 500+ | $0.137 |
| 1000+ | $0.113 |
| 5000+ | $0.101 |
| 10000+ | $0.098 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-01-02-TM-S-120-157Copy |
| Newark Part No. | 10W6753 |
| Product Range | TW Series |
| Technical Datasheet | |
| Product Range | TW Series |
| No. of Contacts | 1Contacts |
| Pitch Spacing | - |
| Gender | Header |
| Contact Termination Type | Through Hole |
| No. of Rows | 1Rows |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | TW Series |
|---|---|
| Pitch Spacing | - |
| Contact Termination Type | Through Hole |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Contacts | 1Contacts |
|---|---|
| Gender | Header |
| No. of Rows | 1Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

