Print Page
TW-10-08-G-D-550-110
Stacking Board Connector, TW Series, 20 Contacts, Header, 2 mm, Through Hole, 2 Rows
297 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.610 |
| 5+ | $4.440 |
| 10+ | $4.280 |
| 25+ | $4.110 |
| 50+ | $3.990 |
| 100+ | $3.870 |
| 250+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$4.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-10-08-G-D-550-110Copy
Newark Part No.13W6948
Product RangeTW Series
Technical Datasheet
No. of Contacts20Contacts
GenderHeader
Pitch Spacing2mm
Product RangeTW Series
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Contacts
20Contacts
Pitch Spacing
2mm
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Header
Product Range
TW Series
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

