Print Page
TW-20-02-L-D-130-100
Stacking Board Connector, TW Series, 40 Contacts, Header, 2 mm, Through Hole, 2 Rows
118 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.340 |
| 5+ | $5.310 |
| 10+ | $5.280 |
| 25+ | $5.240 |
| 50+ | $5.070 |
| 100+ | $4.920 |
| 250+ | $4.830 |
Price for:Each
Minimum: 1
Multiple: 1
$5.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-20-02-L-D-130-100Copy |
| Newark Part No. | 15W2006 |
| Product Range | TW Series |
| Technical Datasheet | |
| No. of Contacts | 40Contacts |
| Gender | Header |
| Pitch Spacing | 2mm |
| Product Range | TW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 40Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Header |
|---|---|
| Product Range | TW Series |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

