Print Page
TW-20-08-S-D-475-125
Stacking Board Connector, TW Series, 40 Contacts, Header, 2 mm, Through Hole, 2 Rows
182 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.650 |
| 5+ | $10.610 |
| 10+ | $10.570 |
| 25+ | $10.330 |
| 50+ | $10.050 |
| 100+ | $9.330 |
| 250+ | $9.320 |
Price for:Each
Minimum: 1
Multiple: 1
$10.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAMTEC |
|---|---|
| Manufacturer Part No | TW-20-08-S-D-475-125Copy |
| Newark Part No. | 15W4619 |
| Product Range | TW Series |
| Technical Datasheet | |
| No. of Contacts | 40Contacts |
| Gender | Header |
| Pitch Spacing | 2mm |
| Product Range | TW Series |
| Contact Termination Type | Through Hole |
| No. of Rows | 2Rows |
| Contact Plating | Gold Plated Contacts |
| Contact Material | Phosphor Bronze |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 40Contacts |
|---|---|
| Pitch Spacing | 2mm |
| Contact Termination Type | Through Hole |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (25-Jun-2025) |
| Gender | Header |
|---|---|
| Product Range | TW Series |
| No. of Rows | 2Rows |
| Contact Material | Phosphor Bronze |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |

