Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 25+ | $5.960 |
| 50+ | $5.470 |
| 100+ | $4.980 |
| 500+ | $4.370 |
| 1000+ | $3.540 |
| 2500+ | $2.610 |
| 5000+ | $2.070 |
Price for:Each
Minimum: 1
Multiple: 1
$6.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoTW-20-09-F-D-260-SM-ACopy
Newark Part No.73X9826
Product RangeTW Series
Technical Datasheet
Product RangeTW Series
No. of Contacts40Contacts
Pitch Spacing2mm
Connector TypePin Header
Contact Termination TypeSolder
No. of Rows2Rows
Stacking Height6.6mm
Contact PlatingGold Flash Plated Contacts
Contact MaterialPhosphor Bronze
Connector MountingSurface Mount Straight
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TW Series
Pitch Spacing
2mm
Contact Termination Type
Solder
Stacking Height
6.6mm
Contact Material
Phosphor Bronze
SVHC
Lead (04-Feb-2026)
No. of Contacts
40Contacts
Connector Type
Pin Header
No. of Rows
2Rows
Contact Plating
Gold Flash Plated Contacts
Connector Mounting
Surface Mount Straight
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
