Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUMPT-04-01.5-S-V-S-W-FRCopy
Newark Part No.23AM4447
Product RangemPower UMPT Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 500+ | $3.540 |
| 1000+ | $3.280 |
| 2500+ | $2.750 |
| 5500+ | $2.220 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUMPT-04-01.5-S-V-S-W-FRCopy
Newark Part No.23AM4447
Product RangemPower UMPT Series
Technical Datasheet
No. of Contacts4Contacts
Product RangemPower UMPT Series
Connector MountingSurface Mount
Contact Termination TypeSolder
Pitch Spacing2mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Surface Mount
Pitch Spacing
2mm
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
1Rows
Product Range
mPower UMPT Series
Contact Termination Type
Solder
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
