Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.720 |
| 50+ | $2.270 |
| 100+ | $1.990 |
| 500+ | $1.800 |
| 1000+ | $1.480 |
| 2000+ | $1.370 |
| 5000+ | $1.160 |
| 10000+ | $0.947 |
Price for:Each
Minimum: 1
Multiple: 1
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUSB-A-D-S-B-THCopy
Newark Part No.58R2924
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
OrientationRight Angle
No. of Positions8Positions
Contact MaterialPhosphor Bronze
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
No. of Positions
8Positions
Connector Mounting
PCB Mount
Product Range
-
USB Standard
USB 2.0
Orientation
Right Angle
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for USB-A-D-S-B-TH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
