Print Page
USBR-A-D-F-O-TH
USB Stacked Connector, USB Type A, USB 2.0, 4 Positions, Right Angle, Phosphor Bronze
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUSBR-A-D-F-O-THCopy
Newark Part No.36AJ8041
Product RangeUSBR-A Series
Your Part Number
369 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.950 |
| 25+ | $1.870 |
| 50+ | $1.810 |
| 100+ | $1.430 |
| 250+ | $1.200 |
| 500+ | $0.965 |
| 2500+ | $0.814 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUSBR-A-D-F-O-THCopy
Newark Part No.36AJ8041
Product RangeUSBR-A Series
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Positions
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
Product RangeUSBR-A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
USB Connector Type
USB Type A
No. of Positions
4Positions
Contact Material
Phosphor Bronze
Product Range
USBR-A Series
USB Standard
USB 2.0
Orientation
Right Angle
Contact Plating
Gold Flash Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
