Print Page
ZF1-10-01-T-WT-TR
FFC / FPC Board Connector, 1 mm, 10 Contacts, Receptacle, ZF1 Series, Surface Mount, Bottom
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZF1-10-01-T-WT-TRCopy
Newark Part No.54AJ5450
Product RangeZF1 Series
Your Part Number
52 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.120 |
| 10+ | $1.110 |
| 25+ | $1.100 |
| 50+ | $1.090 |
| 100+ | $1.010 |
| 250+ | $0.903 |
| 500+ | $0.800 |
| 2500+ | $0.696 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZF1-10-01-T-WT-TRCopy
Newark Part No.54AJ5450
Product RangeZF1 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts10Contacts
Product RangeZF1 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
10Contacts
Product Range
ZF1 Series
Contact Position
Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
