Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZF5S-40-01-T-WTCopy
Newark Part No.22AC7919
Product RangeZF5S Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $3.320 |
| 10+ | $3.000 |
| 25+ | $2.680 |
| 50+ | $2.350 |
| 100+ | $2.210 |
| 250+ | $2.070 |
| 500+ | $2.040 |
| 1000+ | $2.010 |
Price for:Each
Minimum: 1
Multiple: 1
$3.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZF5S-40-01-T-WTCopy
Newark Part No.22AC7919
Product RangeZF5S Series
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts40Contacts
GenderSocket
Product RangeZF5S Series
Contact Termination TypeSolder
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin over Nickel Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 0.0197" pitch zero insertion force connector for FFC
- Natural LCP insulator material
- Phosphor bronze contact material
- Phosphor bronze weld tab
- Operating temperature range from -55°C to +105°C
- Current rating of 1.8A per pin
- Mates with FJH
Technical Specifications
Pitch Spacing
0.5mm
Gender
Socket
Contact Termination Type
Solder
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
40Contacts
Product Range
ZF5S Series
Contact Position
Bottom
Contact Plating
Tin over Nickel Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (2)
Alternatives for ZF5S-40-01-T-WT
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
