Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoZSS-112-01-G-D-450Copy
Newark Part No.40AC8428
Product RangeZSS Series
Your Part Number
122 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.160 |
| 25+ | $3.750 |
| 50+ | $3.490 |
| 100+ | $3.320 |
| 500+ | $2.690 |
| 1000+ | $2.490 |
| 2500+ | $2.000 |
| 5000+ | $1.500 |
Price for:Each
Minimum: 1
Multiple: 1
$4.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoZSS-112-01-G-D-450Copy
Newark Part No.40AC8428
Product RangeZSS Series
Technical Datasheet
Product RangeZSS Series
No. of Contacts24Contacts
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZSS-112-01-G-D-450 is a ZSS series, dual row, 2.54mm (0.100") pitch, shrouded elevated terminal strip. Suitable for elevated shroud for blind mating applications. The Flex Stack design allows modified post height and body position in .005" (0.13mm) increments.
- Pin header contact type
- 24 number of contacts
- Through hole mount connector mounting and vertical orientation
- 11.43mm stack height
- Phosphor bronze contact material
- Plating: 10µ" (0.25µm) gold on post and matte tin on tail
- Solder contact termination
- Mates with SSW, SSQ, ESW, ESQ, SSM, BCS series
- Black glass filled polyester insulator material
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
ZSS Series
Pitch Spacing
2.54mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
No. of Contacts
24Contacts
Contact Termination Type
Through Hole
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
