Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANDISK
Manufacturer Part NoSDCZ430-032G-G46
Newark Part No.75AC1914
Product RangeUltra Fit Series
Your Part Number
1,274 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.910 |
| 5+ | $26.830 |
| 10+ | $25.740 |
| 25+ | $24.630 |
| 50+ | $23.430 |
| 100+ | $23.080 |
| 250+ | $22.550 |
Price for:Each
Minimum: 1
Multiple: 1
$27.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANDISK
Manufacturer Part NoSDCZ430-032G-G46
Newark Part No.75AC1914
Product RangeUltra Fit Series
Technical Datasheet
Memory Capacity32GB
USB SpecificationUSB 3.1
Supply Voltage Nom-
Operating Temperature Min-
Operating Temperature Max-
Product RangeUltra Fit Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Capacity
32GB
Supply Voltage Nom
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
USB Specification
USB 3.1
Operating Temperature Min
-
Product Range
Ultra Fit Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
