Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No103H7126-1740Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AH9555
Product RangeSANMOTION
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.480 |
| 5+ | $107.260 |
| 10+ | $104.080 |
| 25+ | $99.280 |
| 50+ | $92.690 |
| 100+ | $86.290 |
| 250+ | $80.550 |
Price for:Each
Minimum: 1
Multiple: 1
$113.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No103H7126-1740Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.81AH9555
Product RangeSANMOTION
Technical Datasheet
Stepper Motor TypeSingle Shaft
Motor Size56mm
Coil TypeBipolar
Step Angle1.8°
Torque Max165N-cm
Current Rating4A
Voltage Rating Max-
No. of Wires6
External Length75.8mm
Shaft Diameter6.35mm
Product RangeSANMOTION
Shaft Length19.1mm
SVHCTo Be Advised
Technical Specifications
Stepper Motor Type
Single Shaft
Coil Type
Bipolar
Torque Max
165N-cm
Voltage Rating Max
-
External Length
75.8mm
Product Range
SANMOTION
SVHC
To Be Advised
Motor Size
56mm
Step Angle
1.8°
Current Rating
4A
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
19.1mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
