Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0405H902Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH1705
Product RangeSan Ace 40
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.230 |
| 5+ | $26.210 |
| 10+ | $25.190 |
| 25+ | $23.060 |
| 50+ | $21.900 |
| 100+ | $21.840 |
Price for:Each
Minimum: 1
Multiple: 1
$27.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0405H902Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH1705
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth10mm
Bearing TypeBall Bearing
Air Flow - CFM5.3CFM
Noise Rating25dBA
Power Rating800mW
Rated Speed6200rpm
Power Connection Type2 Lead Wires
Current Rating160mA
IP Rating-
IP Rating-
Air Flow - m3/min0.15m³/min
Product RangeSan Ace 40
SVHCTriphenyl Phosphate (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
25dBA
Rated Speed
6200rpm
Current Rating
160mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
10mm
Air Flow - CFM
5.3CFM
Power Rating
800mW
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.15m³/min
SVHC
Triphenyl Phosphate (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
