Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412B301Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1707
Product RangeSan Ace 40 9P
Your Part Number
9 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.340 |
| 5+ | $22.780 |
| 10+ | $21.220 |
| 25+ | $19.560 |
| 50+ | $18.790 |
| 100+ | $18.420 |
| 250+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$24.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412B301Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1707
Product RangeSan Ace 40 9P
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM13.4CFM
Noise Rating40dBA
Power Rating3.36W
Rated Speed10300rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating280mA
IP Rating-
IP Rating-
Air Flow - m3/min0.38m³/min
Product RangeSan Ace 40 9P
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
10300rpm
Current Rating
280mA
IP Rating
-
Product Range
San Ace 40 9P
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
13.4CFM
Power Rating
3.36W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.38m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
