Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0412H3013Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1712
Product RangeSan Ace 40
Your Part Number
39 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.740 |
| 5+ | $22.870 |
| 10+ | $22.010 |
| 25+ | $20.850 |
| 50+ | $20.160 |
| 100+ | $18.950 |
| 250+ | $18.570 |
Price for:Each
Minimum: 1
Multiple: 1
$23.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0412H3013Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1712
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dBA
Power Rating2.34W
Rated Speed8700rpm
Power Connection Type3 Lead Wires
Current Rating195mA
IP Rating-
IP Rating-
Air Flow - m3/min0.32m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8700rpm
Current Rating
195mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
11.3CFM
Power Rating
2.34W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.32m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
