Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H3D013Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1718
Product RangeSan Ace 40 9P
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $26.980 |
| 5+ | $25.420 |
| 10+ | $23.860 |
| 25+ | $22.010 |
| 50+ | $20.860 |
| 100+ | $19.750 |
| 250+ | $19.360 |
Price for:Each
Minimum: 1
Multiple: 1
$26.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H3D013Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1718
Product RangeSan Ace 40 9P
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM11.3CFM
Noise Rating37dBA
Power Rating2.28W
Rated Speed8700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating95mA
IP Rating-
IP Rating-
Air Flow - m3/min0.32m³/min
Product RangeSan Ace 40 9P
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
37dBA
Rated Speed
8700rpm
Current Rating
95mA
IP Rating
-
Product Range
San Ace 40 9P
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
11.3CFM
Power Rating
2.28W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.32m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
