Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424H701Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC1426
Product RangeSan Ace 40
Your Part Number
2,069 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.730 |
| 5+ | $21.680 |
| 10+ | $20.620 |
| 25+ | $19.010 |
| 50+ | $18.060 |
| 100+ | $17.910 |
| 250+ | $17.330 |
Price for:Each
Minimum: 1
Multiple: 1
$22.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424H701Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC1426
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM6.4CFM
Noise Rating28dBA
Power Rating1.92W
Rated Speed7700rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating80mA
IP Rating-
IP Rating-
Air Flow - m3/min0.18m³/min
Product RangeSan Ace 40
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
7700rpm
Current Rating
80mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
6.4CFM
Power Rating
1.92W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.18m³/min
SVHC
Lead (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
