Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0424J3023Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1427
Product RangeSan Ace 40
Your Part Number
13 In Stock
380 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.310 |
| 5+ | $23.160 |
| 10+ | $21.010 |
| 25+ | $19.370 |
| 50+ | $18.890 |
| 100+ | $18.510 |
| 250+ | $18.140 |
Price for:Each
Minimum: 1
Multiple: 1
$25.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0424J3023Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1427
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM16.2CFM
Noise Rating44dBA
Power Rating4.32W
Rated Speed12500rpm
Power Connection Type2 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min0.46m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
12500rpm
Current Rating
180mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
16.2CFM
Power Rating
4.32W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.46m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
