Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0605H702Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1725
Product RangeSan Ace 60
Your Part Number
8 In Stock
22 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.330 |
| 5+ | $19.890 |
| 10+ | $18.430 |
| 25+ | $16.460 |
| 50+ | $15.700 |
| 100+ | $15.080 |
| 250+ | $14.790 |
Price for:Each
Minimum: 1
Multiple: 1
$21.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0605H702Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1725
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating32dBA
Power Rating1.3W
Rated Speed4100rpm
Power Connection Type2 Lead Wires
Current Rating260mA
IP Rating-
IP Rating-
Air Flow - m3/min0.4m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
4100rpm
Current Rating
260mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.1CFM
Power Rating
1.3W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
