Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0612K701Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1430
Product RangeSan Ace 60
Your Part Number
316 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.910 |
| 5+ | $25.830 |
| 10+ | $24.740 |
| 25+ | $22.860 |
| 50+ | $22.230 |
| 100+ | $19.040 |
| 250+ | $18.660 |
Price for:Each
Minimum: 1
Multiple: 1
$26.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0612K701Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.24AC1430
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM21.9CFM
Noise Rating45dBA
Power Rating3.12W
Rated Speed6500rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating260mA
IP Rating-
IP Rating-
Air Flow - m3/min0.62m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
45dBA
Rated Speed
6500rpm
Current Rating
260mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
21.9CFM
Power Rating
3.12W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.62m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
