Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109P0624H7D01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH1729
Product RangeSan Ace 60 9P
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.720 |
| 5+ | $22.470 |
| 10+ | $21.220 |
| 25+ | $19.510 |
| 50+ | $18.790 |
| 100+ | $18.420 |
| 250+ | $18.040 |
Price for:Each
Minimum: 1
Multiple: 1
$23.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109P0624H7D01Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH1729
Product RangeSan Ace 60 9P
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM14.1CFM
Noise Rating32dBA
Power Rating1.44W
Rated Speed4100rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating60mA
IP Rating-
IP Rating-
Air Flow - m3/min0.4m³/min
Product RangeSan Ace 60 9P
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
4100rpm
Current Rating
60mA
IP Rating
-
Product Range
San Ace 60 9P
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
14.1CFM
Power Rating
1.44W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Air Flow - m3/min
0.4m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
