Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0605H4021Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1733
Product RangeSan Ace
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 36 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.020 |
| 5+ | $23.820 |
| 10+ | $21.610 |
| 25+ | $19.990 |
| 50+ | $19.960 |
| 100+ | $19.410 |
| 250+ | $19.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0605H4021Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1733
Product RangeSan Ace
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM18.7CFM
Noise Rating28dBA
Power Rating1.7W
Rated Speed3800rpm
Power Connection Type2 Lead Wires
Current Rating340mA
IP Rating-
IP Rating-
Air Flow - m3/min0.53m³/min
Product RangeSan Ace
SVHCLead (25-Jun-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
28dBA
Rated Speed
3800rpm
Current Rating
340mA
IP Rating
-
Product Range
San Ace
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
18.7CFM
Power Rating
1.7W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.53m³/min
SVHC
Lead (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
