Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No109R0812S4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1744
Product RangeSan Ace 80
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.930 |
| 5+ | $23.730 |
| 10+ | $22.540 |
| 25+ | $21.350 |
| 50+ | $20.920 |
| 100+ | $20.490 |
| 250+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$24.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109R0812S4011Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH1744
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Noise Rating34dBA
Power Rating2.16W
Rated Speed3400rpm
Power Connection Type3 Lead Wires
Current Rating180mA
IP Rating-
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 80
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3400rpm
Current Rating
180mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
42.4CFM
Power Rating
2.16W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
1.2m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
