Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0624G402Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3478
Product RangeSan Ace 60
Your Part Number
175 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.400 |
| 5+ | $20.980 |
| 10+ | $19.550 |
| 25+ | $18.720 |
| 50+ | $18.350 |
| 100+ | $17.970 |
| 250+ | $17.600 |
Price for:Each
Minimum: 1
Multiple: 1
$22.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0624G402Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3478
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM27.6CFM
Noise Rating39dBA
Power Rating3.12W
Rated Speed5600rpm
Power Connection Type2 Lead Wires
Current Rating130mA
IP Rating-
IP Rating-
Air Flow - m3/min0.78m³/min
Product RangeSan Ace 60
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
39dBA
Rated Speed
5600rpm
Current Rating
130mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
27.6CFM
Power Rating
3.12W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
0.78m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
