Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0824H401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2892
Product RangeSan Cooler 80
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.760 |
| 5+ | $30.740 |
| 10+ | $27.720 |
| 25+ | $25.710 |
| 50+ | $24.880 |
| 100+ | $24.380 |
| 250+ | $23.880 |
Price for:Each
Minimum: 1
Multiple: 1
$33.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0824H401Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2892
Product RangeSan Cooler 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM36.37CFM
Noise Rating29dBA
Power Rating1.68W
Rated Speed2900rpm
Power Connection Type3 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min1.03m³/min
Product RangeSan Cooler 80
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
29dBA
Rated Speed
2900rpm
Current Rating
70mA
IP Rating
-
Product Range
San Cooler 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
36.37CFM
Power Rating
1.68W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
1.03m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
