Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9A0824S4021Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3483
Product RangeSan Ace 80
Your Part Number
127 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.380 |
| 5+ | $25.890 |
| 10+ | $24.380 |
| 25+ | $23.890 |
| 50+ | $23.400 |
| 100+ | $22.920 |
| 250+ | $22.430 |
Price for:Each
Minimum: 1
Multiple: 1
$27.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9A0824S4021Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3483
Product RangeSan Ace 80
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM42.4CFM
Noise Rating34dBA
Power Rating2.4W
Rated Speed3400rpm
Power Connection Type2 Lead Wires
Current Rating100mA
IP Rating-
IP Rating-
Air Flow - m3/min1.2m³/min
Product RangeSan Ace 80
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
34dBA
Rated Speed
3400rpm
Current Rating
100mA
IP Rating
-
Product Range
San Ace 80
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
42.4CFM
Power Rating
2.4W
Power Connection Type
2 Lead Wires
IP Rating
-
Air Flow - m3/min
1.2m³/min
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
