Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9ADA1201P1G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1357
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.040 |
| 5+ | $164.020 |
| 10+ | $164.010 |
| 25+ | $164.000 |
| 50+ | $160.730 |
Price for:Each
Minimum: 1
Multiple: 1
$164.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9ADA1201P1G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.79AK1357
Nominal Rated Voltage AC240V
Fan Frame TypeSquare
Fan Frame Size120mm
External Depth38mm
Bearing Type-
Air Flow - CFM138CFM
Noise Rating52dBA
Power Rating9W
Rated Speed4400rpm
Power Connection Type5 Lead Wires, PWM Control, Sensor Output
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min3.9m³/min
Product Range-
SVHCTo Be Advised
Technical Specifications
Nominal Rated Voltage AC
240V
Fan Frame Size
120mm
Bearing Type
-
Noise Rating
52dBA
Rated Speed
4400rpm
Current Rating
170mA
IP Rating
-
Product Range
-
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
138CFM
Power Rating
9W
Power Connection Type
5 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
3.9m³/min
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
