Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9G0612P4S001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3508
Product RangeSan Ace 60
Your Part Number
149 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.520 |
| 5+ | $38.490 |
| 10+ | $35.460 |
| 25+ | $34.650 |
| 50+ | $33.960 |
| 100+ | $33.260 |
| 250+ | $32.570 |
| 5000+ | $31.870 |
Price for:Each
Minimum: 1
Multiple: 1
$41.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0612P4S001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.24AC3508
Product RangeSan Ace 60
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Air Flow - CFM49.4CFM
Noise Rating53dBA
Power Rating8.04W
Rated Speed11000rpm
Power Connection Type4 Lead Wires, PWM Control, Sensor Output
Current Rating670mA
IP Rating-
IP Rating-
Air Flow - m3/min1.4m³/min
Product RangeSan Ace 60
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
11000rpm
Current Rating
670mA
IP Rating
-
Product Range
San Ace 60
Fan Frame Type
Square
External Depth
25mm
Air Flow - CFM
49.4CFM
Power Rating
8.04W
Power Connection Type
4 Lead Wires, PWM Control, Sensor Output
IP Rating
-
Air Flow - m3/min
1.4m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
