Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0912H201
Newark Part No.66AH2967
Product RangeSan Ace 92
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.950 |
5+ | $35.770 |
10+ | $32.590 |
25+ | $30.810 |
50+ | $29.980 |
Price for:Each
Minimum: 1
Multiple: 1
$38.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0912H201
Newark Part No.66AH2967
Product RangeSan Ace 92
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth32mm
Bearing TypeBall Bearing
Air Flow - CFM56.2CFM
Noise Rating32dBA
Power Rating2.76W
Rated Speed2850rpm
Power Connection Type3 Lead Wires
Current Rating230mA
IP Rating-
IP Rating-
Air Flow - m3/min1.59m³/min
Product RangeSan Ace 92
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
32dBA
Rated Speed
2850rpm
Current Rating
230mA
IP Rating
-
Product Range
San Ace 92
Fan Frame Type
Square
External Depth
32mm
Air Flow - CFM
56.2CFM
Power Rating
2.76W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
1.59m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate