Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2908
Product RangeSan Ace 38
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.900 |
| 5+ | $24.680 |
| 10+ | $23.450 |
| 25+ | $22.470 |
| 50+ | $22.030 |
| 100+ | $21.570 |
| 250+ | $21.130 |
Price for:Each
Minimum: 1
Multiple: 1
$25.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0312P3G001Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2908
Product RangeSan Ace 38
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size38mm
External Depth28mm
Bearing TypeBall Bearing
Air Flow - CFM15.9CFM
Noise Rating53dBA
Power Rating4W
Rated Speed19000rpm
Power Connection Type4 Lead Wires
Current Rating330mA
IP Rating-
IP Rating-
Air Flow - m3/min0.45m³/min
Product RangeSan Ace 38
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
38mm
Bearing Type
Ball Bearing
Noise Rating
53dBA
Rated Speed
19000rpm
Current Rating
330mA
IP Rating
-
Product Range
San Ace 38
Fan Frame Type
Square
External Depth
28mm
Air Flow - CFM
15.9CFM
Power Rating
4W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.45m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
