Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0405P6H001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2910
Product RangeSan Ace 40
Your Part Number
4 In Stock
16 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.420 |
| 5+ | $25.290 |
| 10+ | $24.160 |
| 25+ | $22.570 |
| 50+ | $21.940 |
| 100+ | $21.510 |
| 250+ | $21.060 |
Price for:Each
Minimum: 1
Multiple: 1
$26.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0405P6H001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2910
Product RangeSan Ace 40
Technical Datasheet
Supply Voltage VDC5V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth20mm
Bearing TypeBall Bearing
Air Flow - CFM11.65CFM
Noise Rating40dBA
Power Rating1.75W
Rated Speed12400rpm
Power Connection Type4 Lead Wires
Current Rating350mA
IP Rating-
IP Rating-
Air Flow - m3/min0.33m³/min
Product RangeSan Ace 40
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
5V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
40dBA
Rated Speed
12400rpm
Current Rating
350mA
IP Rating
-
Product Range
San Ace 40
Fan Frame Type
Square
External Depth
20mm
Air Flow - CFM
11.65CFM
Power Rating
1.75W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.33m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
