Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0412G7002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2912
Product RangeSan Ace 40 9GA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.150 |
| 5+ | $27.580 |
| 10+ | $23.300 |
| 25+ | $21.160 |
| 50+ | $19.740 |
| 100+ | $18.590 |
| 250+ | $18.220 |
Price for:Each
Minimum: 1
Multiple: 1
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0412G7002Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.66AH2912
Product RangeSan Ace 40 9GA
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size40mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM12.7CFM
Noise Rating42dBA
Power Rating2.04W
Rated Speed13100rpm
Power Connection Type3 Lead Wires
Current Rating170mA
IP Rating-
IP Rating-
Air Flow - m3/min0.36m³/min
Product RangeSan Ace 40 9GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
40mm
Bearing Type
Ball Bearing
Noise Rating
42dBA
Rated Speed
13100rpm
Current Rating
170mA
IP Rating
-
Product Range
San Ace 40 9GA
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
12.7CFM
Power Rating
2.04W
Power Connection Type
3 Lead Wires
IP Rating
-
Air Flow - m3/min
0.36m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
