Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSANYO DENKI
Manufacturer Part No9GA0524P7G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2925
Product RangeSan Ace 52GA
Your Part Number
5 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.170 |
| 5+ | $28.520 |
| 10+ | $25.860 |
| 25+ | $24.450 |
| 50+ | $23.800 |
| 100+ | $22.670 |
| 250+ | $22.550 |
| 5000+ | $22.420 |
Price for:Each
Minimum: 1
Multiple: 1
$31.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9GA0524P7G001Copy
Manufacturer Standard Lead Time36 weeks
Newark Part No.66AH2925
Product RangeSan Ace 52GA
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Fan Frame Size52mm
External Depth15mm
Bearing TypeBall Bearing
Air Flow - CFM17.7CFM
Noise Rating38dBA
Power Rating1.68W
Rated Speed7800rpm
Power Connection Type4 Lead Wires
Current Rating70mA
IP Rating-
IP Rating-
Air Flow - m3/min0.5m³/min
Product RangeSan Ace 52GA
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
52mm
Bearing Type
Ball Bearing
Noise Rating
38dBA
Rated Speed
7800rpm
Current Rating
70mA
IP Rating
-
Product Range
San Ace 52GA
Fan Frame Type
Square
External Depth
15mm
Air Flow - CFM
17.7CFM
Power Rating
1.68W
Power Connection Type
4 Lead Wires
IP Rating
-
Air Flow - m3/min
0.5m³/min
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
